



1-962349-1 | |
|---|---|
DigiKey Part Number | A121503-ND |
Manufacturer | |
Manufacturer Product Number | 1-962349-1 |
Description | CONN PLUG HSG 6POS TIMER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | 1-962349-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,61600 € | 6,16 € |
| 25 | 0,57720 € | 14,43 € |
| 50 | 0,54960 € | 27,48 € |
| 100 | 0,52330 € | 52,33 € |
| 250 | 0,49052 € | 122,63 € |
| 500 | 0,46708 € | 233,54 € |
| 1.500 | 0,43222 € | 648,33 € |
| 3.000 | 0,41159 € | 1.234,77 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |











