
1-929974-4 | |
|---|---|
DigiKey Part Number | 17-1-929974-4TR-ND - Tape & Reel (TR) 17-1-929974-4CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-929974-4 |
Description | CONTACT SOCKET 17-20AWG CRIMP |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 17-20 AWG Size 2.5mm Crimp Silver |
Datasheet | Datasheet |
EDA/CAD Models | 1-929974-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power, Stamped | |
Contact Type | Socket | |
Contact Size | 2.5mm | |
Wire Gauge or Range - AWG | 17-20 AWG | |
Wire Gauge or Range - mm² | 0.5 ~ 1.0mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Contact Finish Thickness | 118.1µin (3.00µm) | |
Termination Finish | Tin | |
Features | Insulation Support | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,47800 € | 4,78 € |
| 25 | 0,44800 € | 11,20 € |
| 50 | 0,42640 € | 21,32 € |
| 100 | 0,40620 € | 40,62 € |
| 250 | 0,38068 € | 95,17 € |
| 500 | 0,36250 € | 181,25 € |
| 1.000 | 0,34519 € | 345,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,30346 € | 910,38 € |
| 6.000 | 0,28898 € | 1.733,88 € |
| 9.000 | 0,28083 € | 2.527,47 € |
| 15.000 | 0,27090 € | 4.063,50 € |
| 21.000 | 0,26455 € | 5.555,55 € |
| 30.000 | 0,25798 € | 7.739,40 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |


















