



1-1414167-0 | |
|---|---|
DigiKey Part Number | A126770-ND |
Manufacturer | |
Manufacturer Product Number | 1-1414167-0 |
Description | POWER F V23134 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPDT (1 Form C) 24VDC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | 1-1414167-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Voltage | 24VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 20 A | |
Must Operate Voltage | 16 VDC | |
Must Release Voltage | 4 VDC | |
Operate Time | 7 ms | |
Release Time | 2 ms | |
Mounting Type | Socketable | |
Termination Style | Plug In | |
Operating Temperature | -40°C ~ 125°C | |
Contact Material | Silver (Ag) | |
Coil Resistance | 268 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,20000 € | 10,20 € |
| 5 | 9,45600 € | 47,28 € |
| 10 | 9,15100 € | 91,51 € |
| 25 | 8,76360 € | 219,09 € |
| Unit Price without VAT: | 10,20000 € |
|---|---|
| Unit Price with VAT: | 12,13800 € |







