
1-770902-1 | |
|---|---|
DigiKey Part Number | A100429TR-ND - Tape & Reel (TR) A100429CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-770902-1 |
Description | CONN SOCKET 22-26AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 22-26 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1-770902-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,53600 € | 5,36 € |
| 25 | 0,50240 € | 12,56 € |
| 50 | 0,47840 € | 23,92 € |
| 100 | 0,45530 € | 45,53 € |
| 250 | 0,42680 € | 106,70 € |
| 500 | 0,40642 € | 203,21 € |
| 1.000 | 0,38701 € | 387,01 € |
| 2.500 | 0,36277 € | 906,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.000 | 0,32049 € | 2.243,43 € |
| 14.000 | 0,30521 € | 4.272,94 € |
| 21.000 | 0,29661 € | 6.228,81 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |

























