


1-770902-0 | |
|---|---|
DigiKey Part Number | A32014TR-ND - Tape & Reel (TR) A32014CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-770902-0 |
Description | CONN SOCKET 22-26AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 22-26 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1-770902-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,52400 € | 5,24 € |
| 25 | 0,49120 € | 12,28 € |
| 50 | 0,46760 € | 23,38 € |
| 100 | 0,44520 € | 44,52 € |
| 250 | 0,41732 € | 104,33 € |
| 500 | 0,39738 € | 198,69 € |
| 1.000 | 0,37840 € | 378,40 € |
| 2.500 | 0,35470 € | 886,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.000 | 0,31336 € | 2.193,52 € |
| 14.000 | 0,29842 € | 4.177,88 € |
| 21.000 | 0,29001 € | 6.090,21 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |























