1-747150-3 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 2.334
Unit Price: 5,42000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 680
Unit Price: 6,61000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1.840
Unit Price: 6,54000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1.197
Unit Price: 5,10000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 5,42000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 431
Unit Price: 6,79000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 491
Unit Price: 6,00000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 3,80622 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 18,33540 €
Datasheet

Similar


HARTING
In Stock: 45
Unit Price: 24,17000 €
Datasheet

Similar


HARTING
In Stock: 23
Unit Price: 24,17000 €
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 5,61310 €
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 5,10770 €
Datasheet
1-747150-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-747150-3

DigiKey Part Number
A23192-ND
Manufacturer
Manufacturer Product Number
1-747150-3
Description
CONN D-SUB RCPT 9POS VERT SOLDER
Customer Reference
Detailed Description
9 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
1-747150-3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
Mating Side, Female Screwlock (4-40)
Termination
Solder
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
6A
Backset Spacing
-
Features
-
Voltage Rating
125V
Color
Black
Contact Form
-
Dielectric Material
Polyester
Wire Gauge
-
Contact Material
Phosphor Bronze
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.