1-640455-3, 1-640457-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1-640455-3, 1-640457-3
1-640457-3
1-640457-3

1-640457-3

DigiKey Part Number
A19486-ND
Manufacturer
Manufacturer Product Number
1-640457-3
Description
CONN HEADER R/A 13POS 2.54MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 13 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
1-640457-3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 1 Wall
Mounting Type
Termination
Solder
Fastening Type
Friction Lock
Contact Length - Mating
0.295" (7.49mm)
Contact Length - Post
0.140" (3.56mm)
Overall Contact Length
-
Insulation Height
0.225" (5.72mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Thermoplastic
Features
-
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
250VAC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.002
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,58000 €0,58 €
100,49100 €4,91 €
1000,41770 €41,77 €
5000,37280 €186,40 €
1.0000,35500 €355,00 €
5.0000,31689 €1.584,45 €
10.0000,30177 €3.017,70 €
Manufacturers Standard Package
Unit Price without VAT:0,58000 €
Unit Price with VAT:0,69020 €