
1-640440-3 | |
|---|---|
DigiKey Part Number | A19016-ND |
Manufacturer | |
Manufacturer Product Number | 1-640440-3 |
Description | CONN RCPT 13P IDC 22AWG TIN-LEAD |
Customer Reference | |
Detailed Description | 13 Position Rectangular Receptacle Connector IDC Tin-Lead 22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 13 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Fastening Type | Locking Ramp | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 22 AWG | |
Features | Closed End | |
Contact Finish | Tin-Lead | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Color | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,73000 € | 1,73 € |
| 10 | 1,46600 € | 14,66 € |
| 25 | 1,37400 € | 34,35 € |
| 50 | 1,30820 € | 65,41 € |
| 100 | 1,24560 € | 124,56 € |
| 250 | 1,16760 € | 291,90 € |
| 500 | 1,11186 € | 555,93 € |
| Unit Price without VAT: | 1,73000 € |
|---|---|
| Unit Price with VAT: | 2,05870 € |













