
1-52410-0 | |
|---|---|
DigiKey Part Number | A134965-ND |
Manufacturer | |
Manufacturer Product Number | 1-52410-0 |
Description | CONN SPADE TERM 16-22AWG #8 NAT |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Natural 8 Stud Spade Terminal Connector Crimp 16-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1-52410-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Spring, Snap | |
Stud/Tab Size | 8 Stud | |
Width - Outer Edges | 0.281" (7.14mm) | |
Length - Overall | 0.979" (24.87mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Natural | |
Contact Finish | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Diameter | 0.080" ~ 0.125" (2.03mm ~ 3.18mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Length - Ring Center to Termination | 0.270" (6.86mm) | |
Length - Termination | 0.414" (10.52mm) | |
Tongue Inside Opening | 0.164" (4.17mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 10 | 0,85900 € | 8,59 € |
| 25 | 0,80440 € | 20,11 € |
| 50 | 0,76600 € | 38,30 € |
| 100 | 0,72930 € | 72,93 € |
| 250 | 0,68356 € | 170,89 € |
| 500 | 0,65092 € | 325,46 € |
| 1.000 | 0,61985 € | 619,85 € |
| 3.000 | 0,57837 € | 1.735,11 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,20190 € |












