Ring Terminal Connector 8 Stud Circular 16-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30692

DigiKey Part Number
A28273-ND
Manufacturer
Manufacturer Product Number
30692
Description
CONN RING CIRC 16-22AWG #8 CRIMP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 8 Stud Circular 16-22 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
30692 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
8 Stud
Thickness
0.031" (0.79mm)
Width - Outer Edges
0.312" (7.92mm)
Length - Overall
0.621" (15.77mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
16-22 AWG
Insulation
Non-Insulated
Features
Serrated Termination
Color
-
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
-
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36.021
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,24000 €0,24 €
100,20600 €2,06 €
250,19240 €4,81 €
500,18320 €9,16 €
1000,17450 €17,45 €
2500,16352 €40,88 €
5000,15570 €77,85 €
1.0000,14826 €148,26 €
3.0000,13719 €411,57 €
Manufacturers Standard Package
Unit Price without VAT:0,24000 €
Unit Price with VAT:0,28560 €