1-353908-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-353908-2

DigiKey Part Number
A98663-ND
Manufacturer
Manufacturer Product Number
1-353908-2
Description
CONN RCPT HSG 12POS 1.50MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
12 Rectangular Connectors - Housings Receptacle White 0.059" (1.50mm)
Datasheet
 Datasheet
EDA/CAD Models
1-353908-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.059" (1.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
White
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-30°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14.044
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
11,29000 €1,29 €
101,09700 €10,97 €
251,02800 €25,70 €
500,97880 €48,94 €
1000,93200 €93,20 €
2500,87360 €218,40 €
5000,83186 €415,93 €
1.5000,76981 €1.154,71 €
3.0000,73309 €2.199,27 €
Manufacturers Standard Package
Unit Price without VAT:1,29000 €
Unit Price with VAT:1,53510 €