



2002-2431 | |
|---|---|
DigiKey Part Number | 2946-2002-2431-ND |
Manufacturer | |
Manufacturer Product Number | 2002-2431 |
Description | 4-CONDUCTOR DOUBLE DECK TERMINAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 8 Position Feed Through Gray 12-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2002-2431 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 8 | |
Number of Levels | 2 | |
Terminal - Width | 5.2mm | |
Termination Style | Push In, Spring | |
Current - IEC | 28 A | |
Voltage - IEC | 800V | |
Current - UL | 20 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 12-22 AWG | |
Wire Gauge or Range - mm² | 0.25-4mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm ~ 12mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,30000 € | 11,30 € |
| 10 | 8,02800 € | 80,28 € |
| 25 | 7,11760 € | 177,94 € |
| 50 | 6,56900 € | 328,45 € |
| 100 | 6,12610 € | 612,61 € |
| 250 | 5,67660 € | 1.419,15 € |
| 500 | 5,41982 € | 2.709,91 € |
| 1.000 | 5,21967 € | 5.219,67 € |
| Unit Price without VAT: | 11,30000 € |
|---|---|
| Unit Price with VAT: | 13,44700 € |
















