1-338068-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1-338068-6
1-338068-6
1-338068-6

1-338068-6

DigiKey Part Number
A99501TR-ND - Tape & Reel (TR)
A99501CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1-338068-6
Description
CONN RCPT 16POS 0.1 TIN PCB
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
16 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin
Datasheet
 Datasheet
EDA/CAD Models
1-338068-6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Contact Type
Forked
Style
Board to Board or Cable
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.100" (2.54mm)
Mounting Type
Through Hole
Termination
Fastening Type
Friction Lock
Contact Finish - Mating
Contact Finish Thickness - Mating
-
Insulation Color
Red
Insulation Height
0.157" (4.00mm)
Contact Length - Post
0.122" (3.10mm)
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
-
Voltage Rating
100VDC
Applications
Automotive, General Purpose
Insulation Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Contact Shape
-
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.673
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,37000 €1,37 €
101,16800 €11,68 €
1000,99240 €99,24 €
5000,88582 €442,91 €
1.0000,84353 €843,53 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,67821 €1.695,52 €
Manufacturers Standard Package
Unit Price without VAT:1,37000 €
Unit Price with VAT:1,63030 €