

1-293481-1 | |
|---|---|
DigiKey Part Number | A117222-ND |
Manufacturer | |
Manufacturer Product Number | 1-293481-1 |
Description | CONN SCREW NUT FOR PANEL MNT HSG |
Customer Reference | |
Detailed Description | Connector Screw Nut For Panel Mount Housing |
Datasheet | Datasheet |
EDA/CAD Models | 1-293481-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Screw Nut | |
For Use With/Related Products | Panel Mount Housing | |
Specifications | M18 Thread | |
Material | Polyamide (PA), Nylon, Glass Filled | |
Color | Black | |
Base Product Number |











