ALN 122208
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALN 122208

DigiKey Part Number
5348-ALN122208TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ALN 122208
Description
ENCLOSURE ALUM 8.74"L X 3.19"W
Customer Reference
Detailed Description
Enclosure Metal, Aluminum Silver-Gray Cover Included 8.740" L x 3.190" W (222.00mm x 81.03mm) X 4.920" (124.97mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Active
Container Type
Enclosure
Size / Dimension
8.740" L x 3.190" W (222.00mm x 81.03mm)
Height
4.920" (124.97mm)
Area (L x W)
27.9in² (180cm²)
Design
Cover Included
Material
Color
Silver-Gray
Thickness
-
Features
-
Ratings
Material Flammability Rating
UL 746C 5"
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Fibox GmbH
FREE SHIPPING on orders of 43,19 € or more for products shipped by Fibox GmbH
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
181,04000 €81,04 €
572,93800 €364,69 €
1068,88500 €688,85 €
2563,21200 €1.580,30 €
Unit Price without VAT:81,04000 €
Unit Price with VAT:96,43760 €