1-2834021-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1-2834021-3
1-2834021-3
1-2834021-3

1-2834021-3

DigiKey Part Number
A123845-ND
Manufacturer
Manufacturer Product Number
1-2834021-3
Description
TERM BLK 3P TOP ENTRY 2.5MM PCB
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
3 Position Wire to Board Terminal Block Vertical with Board 0.098" (2.50mm) Through Hole, Kinked Pin
Datasheet
 Datasheet
EDA/CAD Models
1-2834021-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
3
Pitch
0.098" (2.50mm)
Mating Orientation
Vertical with Board
Current
5 A
Voltage
300 V
Wire Gauge
20-26 AWG
Mounting Type
Through Hole, Kinked Pin
Wire Termination
Screwless - Push Button Clamp
Features
-
Color
Green
Operating Temperature
-40°C ~ 105°C
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Material - Plating
Copper Alloy - Tin Plated
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.976
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,73000 €0,73 €
100,53200 €5,32 €
250,46320 €11,58 €
500,41760 €20,88 €
1000,37810 €37,81 €
2500,33520 €83,80 €
5000,30940 €154,70 €
1.2740,28227 €359,61 €
5.0960,25494 €1.299,17 €
Manufacturers Standard Package
Unit Price without VAT:0,73000 €
Unit Price with VAT:0,86870 €