



1-2834021-2 | |
|---|---|
DigiKey Part Number | A123844-ND |
Manufacturer | |
Manufacturer Product Number | 1-2834021-2 |
Description | TERM BLK 2P TOP ENTRY 2.5MM PCB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Vertical with Board 0.098" (2.50mm) Through Hole, Kinked Pin |
Datasheet | Datasheet |
EDA/CAD Models | 1-2834021-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 2 | |
Pitch | 0.098" (2.50mm) | |
Mating Orientation | Vertical with Board | |
Current | 5 A | |
Voltage | 300 V | |
Wire Gauge | 20-26 AWG | |
Mounting Type | Through Hole, Kinked Pin | |
Wire Termination | Screwless - Push Button Clamp | |
Features | - | |
Color | Green | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,41400 € | 4,14 € |
| 25 | 0,36120 € | 9,03 € |
| 50 | 0,32500 € | 16,25 € |
| 100 | 0,29360 € | 29,36 € |
| 250 | 0,25920 € | 64,80 € |
| 500 | 0,23824 € | 119,12 € |
| 1.764 | 0,20982 € | 370,12 € |
| 5.292 | 0,19312 € | 1.021,99 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |











