



1-2834014-4 | |
|---|---|
DigiKey Part Number | A123823-ND |
Manufacturer | |
Manufacturer Product Number | 1-2834014-4 |
Description | TERM BLOCK 4POS 5MM PCB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Horizontal and Vertical with Board 0.197" (5.00mm) Through Hole, Kinked Pin |
Datasheet | Datasheet |
EDA/CAD Models | 1-2834014-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 4 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Horizontal and Vertical with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 16-20 AWG | |
Mounting Type | Through Hole, Kinked Pin | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | - | |
Color | Green | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | Steel, Stainless | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 10 | 0,97300 € | 9,73 € |
| 25 | 0,84760 € | 21,19 € |
| 50 | 0,76620 € | 38,31 € |
| 100 | 0,69730 € | 69,73 € |
| 490 | 0,58149 € | 284,93 € |
| 980 | 0,54648 € | 535,55 € |
| 1.470 | 0,52950 € | 778,37 € |
| 5.390 | 0,48893 € | 2.635,33 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,60650 € |










