



G3VM-31AR | |
|---|---|
DigiKey Part Number | 39-G3VM-31AR-ND |
Manufacturer | |
Manufacturer Product Number | G3VM-31AR |
Description | SSR RELAY SPST-NO 4A 0-30V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | G3VM-31AR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.64VDC | |
Voltage - Load | 0 V ~ 30 V | |
Load Current | 4 A | |
On-State Resistance (Max) | 50 mOhms | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-DIP | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,20000 € | 6,20 € |
| 10 | 5,51700 € | 55,17 € |
| 25 | 5,26840 € | 131,71 € |
| 50 | 5,08820 € | 254,41 € |
| 100 | 4,91360 € | 491,36 € |
| 300 | 4,64887 € | 1.394,66 € |
| 500 | 4,53062 € | 2.265,31 € |
| 1.000 | 4,37484 € | 4.374,84 € |
| Unit Price without VAT: | 6,20000 € |
|---|---|
| Unit Price with VAT: | 7,37800 € |











