


1713951807 | |
|---|---|
DigiKey Part Number | WM10777-ND |
Manufacturer | |
Manufacturer Product Number | 1713951807 |
Description | CONN HEADER IMPEL PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header, Male Pins and Blades Through Hole Black Impel™ |
Datasheet | Datasheet |
EDA/CAD Models | 1713951807 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Termination Press-Fit |
Series | Contact Layout, Typical 48 Differential Pairs |
Packaging Tray | Features Shielded |
Part Status Active | Contact Finish Gold |
Connector Usage Backplane | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Male Pins and Blades | Color Black |
Connector Style Impel™ | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -55°C ~ 85°C |
Pitch 0.075" (1.90mm) | Voltage Rating 150V |
Number of Columns 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 192 | 17,09833 € | 3.282,88 € |
| Unit Price without VAT: | 17,09833 € |
|---|---|
| Unit Price with VAT: | 20,34701 € |

