


1-2308338-1 | |
|---|---|
DigiKey Part Number | A125274-ND |
Manufacturer | |
Manufacturer Product Number | 1-2308338-1 |
Description | CONN BACKSHELL 50P 45/180DEG SHD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 50 Position Two Piece Backshell Connector Silver 45°, 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 1-2308338-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 50 | |
Compatible Shell Size | D | |
Compatible D-Sub Size | 50pos and HD78pos | |
Cable Type | Round | |
Cable Exit | 45°, 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Zinc | |
Plating | - | |
Hardware | Assembly Hardware, Cable Clamp | |
Features | - | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,33000 € | 72,33 € |
| 10 | 61,48900 € | 614,89 € |
| 25 | 57,64240 € | 1.441,06 € |
| 50 | 54,89420 € | 2.744,71 € |
| 100 | 54,78020 € | 5.478,02 € |
| Unit Price without VAT: | 72,33000 € |
|---|---|
| Unit Price with VAT: | 86,07270 € |




