1-2308330-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1-2308330-1
TE Connectivity D-Sub Backshells | Digi-Key Daily

1-2308330-1

DigiKey Part Number
A125273-ND
Manufacturer
Manufacturer Product Number
1-2308330-1
Description
CONN BACKSHELL 37P 45/180DEG SHD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
37 Position Two Piece Backshell Connector Silver 45°, 180° Shielded
Datasheet
 Datasheet
EDA/CAD Models
1-2308330-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Box
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
37
Compatible Shell Size
C
Compatible D-Sub Size
37pos and HD62pos
Cable Type
Round
Cable Exit
45°, 180°
Shielding
Shielded
Primary Material
Metal
Material
Zinc
Plating
-
Hardware
Assembly Hardware, Cable Clamp
Features
-
Color
Silver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 70
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
160,63000 €60,63 €
1051,53700 €515,37 €
2548,31280 €1.207,82 €
5046,00860 €2.300,43 €
10045,16070 €4.516,07 €
Manufacturers Standard Package
Unit Price without VAT:60,63000 €
Unit Price with VAT:72,14970 €