
1-2186502-1 | |
|---|---|
DigiKey Part Number | A141578-ND |
Manufacturer | |
Manufacturer Product Number | 1-2186502-1 |
Description | PRINTER T3224-PRINTER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Desktop Thermal Printer, Transfer - Industrial 600 dpi, 240VAC, Ethernet, Serial (RS-232C), USB 2.0 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Desktop | |
Type Attributes | Thermal Printer, Transfer - Industrial | |
Style | Labels | |
Specifications | 600 dpi, 240VAC, Ethernet, Serial (RS-232C), USB 2.0 | |
Includes | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4.502,22000 € | 4.502,22 € |
| Unit Price without VAT: | 4.502,22000 € |
|---|---|
| Unit Price with VAT: | 5.357,64180 € |





















