
1-2186500-1 | |
|---|---|
DigiKey Part Number | A141579-ND |
Manufacturer | |
Manufacturer Product Number | 1-2186500-1 |
Description | T3212-PRINTER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Desktop Thermal Printer, Transfer - Industrial 300 dpi (12 dots/mm), 240VAC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Desktop | |
Type Attributes | Thermal Printer, Transfer - Industrial | |
Style | Labels | |
Specifications | 300 dpi (12 dots/mm), 240VAC | |
Includes | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.991,43000 € | 3.991,43 € |
| Unit Price without VAT: | 3.991,43000 € |
|---|---|
| Unit Price with VAT: | 4.749,80170 € |





















