1-2132415-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1-2132415-3
1-2132415-3
1-2132415-3

1-2132415-3

DigiKey Part Number
A101076-ND
Manufacturer
Manufacturer Product Number
1-2132415-3
Description
CONN HEADER VERT 13POS 2.5MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 13 position 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
1-2132415-3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Kinked Pin, Solder
Fastening Type
Friction Lock
Contact Length - Mating
0.141" (3.60mm)
Contact Length - Post
0.134" (3.40mm)
Overall Contact Length
-
Insulation Height
0.346" (8.80mm)
Contact Shape
Circular
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
80.0µin (2.03µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyamide (PA66), Nylon 6/6
Features
-
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
4.2A
Voltage Rating
250VAC
Mated Stacking Heights
-
Contact Finish Thickness - Post
80.0µin (2.03µm)
Applications
General Purpose, Industrial, Lighting
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 1.200 View Now
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,46000 €0,46 €
100,39200 €3,92 €
3000,30813 €92,44 €
6000,29342 €176,05 €
1.2000,27940 €335,28 €
5.1000,25228 €1.286,63 €
10.2000,24025 €2.450,55 €
Manufacturers Standard Package
Unit Price without VAT:0,46000 €
Unit Price with VAT:0,54740 €

Other Suppliers on DigiKey

1.200In Stock
Ships from WEC