
1-1744417-3 | |
|---|---|
DigiKey Part Number | A117136-ND |
Manufacturer | |
Manufacturer Product Number | 1-1744417-3 |
Description | CONN PLUG HSG 13POS 2.50MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 13 Rectangular Connectors - Housings Plug Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1744417-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,21600 € | 2,16 € |
| 25 | 0,20280 € | 5,07 € |
| 50 | 0,19300 € | 9,65 € |
| 100 | 0,18380 € | 18,38 € |
| 300 | 0,17003 € | 51,01 € |
| 600 | 0,16190 € | 97,14 € |
| 1.200 | 0,15416 € | 184,99 € |
| 2.700 | 0,14558 € | 393,07 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |









