
1-2007492-7 | |
|---|---|
DigiKey Part Number | A118840-ND |
Manufacturer | |
Manufacturer Product Number | 1-2007492-7 |
Description | CONN SFP+ RCPT W/CAGE 2X1 40P RA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 (20 x 2) Position SFP+ Receptacle with Cage, Ganged (2x1) Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1-2007492-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Receptacle with Cage, Ganged (2x1) | |
Connector Type | SFP+ | |
Number of Positions | 40 (20 x 2) | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | Board Guide, EMI Shielded, Light Pipe | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,62000 € | 18,62 € |
| 10 | 15,82300 € | 158,23 € |
| 36 | 14,45528 € | 520,39 € |
| 72 | 13,76556 € | 991,12 € |
| 108 | 13,37759 € | 1.444,78 € |
| 252 | 12,60202 € | 3.175,71 € |
| 504 | 12,41266 € | 6.255,98 € |
| Unit Price without VAT: | 18,62000 € |
|---|---|
| Unit Price with VAT: | 22,15780 € |











