
HCJ21-804SK-L12 | |
|---|---|
DigiKey Part Number | 5843-HCJ21-804SK-L12-ND |
Manufacturer | |
Manufacturer Product Number | HCJ21-804SK-L12 |
Description | 8P8C RJ45 SHLD 2X1 30U" G/Y LED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HALO Electronics, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 2 | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded, EMI Finger | |
Ratings | - | |
Features | - | |
LED Color | Green - Yellow | |
Ingress Protection | - | |
Tab Direction | Up and Down | |
Contact Material | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Housing Material | - | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,21000 € | 4,21 € |
| 10 | 3,57200 € | 35,72 € |
| 25 | 3,34800 € | 83,70 € |
| 50 | 3,18800 € | 159,40 € |
| 100 | 3,03570 € | 303,57 € |
| 250 | 2,84568 € | 711,42 € |
| 500 | 2,70990 € | 1.354,95 € |
| 1.000 | 2,58063 € | 2.580,63 € |
| 2.500 | 2,41924 € | 6.048,10 € |
| Unit Price without VAT: | 4,21000 € |
|---|---|
| Unit Price with VAT: | 5,00990 € |


