1-1969442-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1969442-2

DigiKey Part Number
A108590-ND
Manufacturer
Manufacturer Product Number
1-1969442-2
Description
CONN PLUG HSG 12POS 2.50MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
12 Rectangular Connectors - Housings Plug Natural 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
1-1969442-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.098" (2.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Natural
Features
-
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-55°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.221
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,23000 €0,23 €
100,19900 €1,99 €
250,18640 €4,66 €
500,17760 €8,88 €
1000,16900 €16,90 €
3000,15640 €46,92 €
6000,14892 €89,35 €
1.2000,14181 €170,17 €
2.7000,13391 €361,56 €
Manufacturers Standard Package
Unit Price without VAT:0,23000 €
Unit Price with VAT:0,27370 €