
1-1969442-1 | |
|---|---|
DigiKey Part Number | A108589-ND |
Manufacturer | |
Manufacturer Product Number | 1-1969442-1 |
Description | CONN PLUG HSG 11POS 2.50MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 11 Rectangular Connectors - Housings Plug Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1969442-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,14900 € | 1,49 € |
| 25 | 0,13960 € | 3,49 € |
| 50 | 0,13280 € | 6,64 € |
| 100 | 0,12640 € | 12,64 € |
| 250 | 0,11852 € | 29,63 € |
| 500 | 0,11286 € | 56,43 € |
| 1.000 | 0,10747 € | 107,47 € |
| 2.500 | 0,10074 € | 251,85 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |








