
1-1903128-1 | |
|---|---|
DigiKey Part Number | A116402-ND |
Manufacturer | |
Manufacturer Product Number | 1-1903128-1 |
Description | CONN PLUG HSG 22POS 2.00MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 Rectangular Connectors - Housings Plug Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1903128-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.130" (3.30mm) | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Thermoplastic, Polyester, Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 € | 2,08 € |
| 10 | 1,76800 € | 17,68 € |
| 25 | 1,65680 € | 41,42 € |
| 50 | 1,57780 € | 78,89 € |
| 100 | 1,50240 € | 150,24 € |
| 300 | 1,39030 € | 417,09 € |
| 500 | 1,34110 € | 670,55 € |
| 1.000 | 1,27710 € | 1.277,10 € |
| 2.500 | 1,19720 € | 2.993,00 € |
| Unit Price without VAT: | 2,08000 € |
|---|---|
| Unit Price with VAT: | 2,47520 € |











