PC 3828 13 G-2FSH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PC 3828 13 G-2FSH

DigiKey Part Number
5348-PC382813G-2FSHTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
PC 3828 13 G-2FSH
Description
ENCLOSURE PLAS 11.02"L X 5.12"W
Customer Reference
Detailed Description
Enclosure Plastic, Polycarbonate Light Gray Cover Included 11.020" L x 5.120" W (279.91mm x 130.05mm) X 14.960" (379.98mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Active
Container Type
Enclosure
Size / Dimension
11.020" L x 5.120" W (279.91mm x 130.05mm)
Height
14.960" (379.98mm)
Area (L x W)
56.4in² (364cm²)
Design
Cover Included
Material
Color
Light Gray
Thickness
-
Features
-
Ratings
Material Flammability Rating
UL94 V-0
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Fibox GmbH
FREE SHIPPING on orders of 43,19 € or more for products shipped by Fibox GmbH
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
1178,63000 €178,63 €
5160,77000 €803,85 €
10151,83800 €1.518,38 €
25139,33320 €3.483,33 €
Unit Price without VAT:178,63000 €
Unit Price with VAT:212,56970 €