
3SU11032BF641BA0 | |
|---|---|
DigiKey Part Number | 3473-3SU11032BF641BA0-ND |
Manufacturer | |
Manufacturer Product Number | 3SU11032BF641BA0 |
Description | SWITCH SELECT 2POS SPST 10A 500V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Selector Switch 2 Position SPST-NO 10A (AC/DC) 500 V Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Standard | |
Circuit | SPST-NO | |
Number of Positions | 2 | |
Switch Function | Off-On | |
Current Rating (Amps) | 10A (AC/DC) | |
Voltage Rating - AC | 500 V | |
Voltage Rating - DC | 500 V | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Panel Cutout Dimensions | Circular - 22.30mm Dia | |
Ingress Protection | IP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Features | - | |
Operating Temperature | -25°C ~ 70°C | |
Depth Behind Flange | 49.70mm | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 10,000,000 Cycles | |
Approval Agency | CCC, CE, CSA, EAC, UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,45000 € | 107,45 € |
| Unit Price without VAT: | 107,45000 € |
|---|---|
| Unit Price with VAT: | 127,86550 € |










