1-1903128-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1903128-0

DigiKey Part Number
A118967-ND
Manufacturer
Manufacturer Product Number
1-1903128-0
Description
CONN PLUG HSG 40POS 2.00MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
40 Rectangular Connectors - Housings Plug Black 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1-1903128-0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Tab
Number of Positions
Pitch
0.079" (2.00mm)
Number of Rows
2
Row Spacing
0.130" (3.30mm)
Mounting Type
Panel Mount, Snap-In
Contact Termination
Crimp
Fastening Type
-
Color
Black
Features
-
Insulation Material
Thermoplastic, Polyester, Glass Filled
Operating Temperature
-55°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 378
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
13,55000 €3,55 €
103,01800 €30,18 €
252,82880 €70,72 €
702,63029 €184,12 €
1402,50471 €350,66 €
2802,38521 €667,86 €
5602,27138 €1.271,97 €
1.0502,17291 €2.281,56 €
2.5202,04288 €5.148,06 €
Manufacturers Standard Package
Unit Price without VAT:3,55000 €
Unit Price with VAT:4,22450 €