



1-1734248-4 | |
|---|---|
DigiKey Part Number | A100267TR-ND - Tape & Reel (TR) A100267CT-ND - Cut Tape (CT) A100267DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1-1734248-4 |
Description | CONN FPC VERT 14POS 1MM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 14 Position FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1-1734248-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 14 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.217" (5.50mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Polyamide (PA9T), Nylon 9T | |
Actuator Material | Polyamide (PA9T), Nylon 9T | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 125V | |
Operating Temperature | -20°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | Flash | |
Housing Color | Black | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 0,99800 € | 9,98 € |
| 25 | 0,93520 € | 23,38 € |
| 50 | 0,89040 € | 44,52 € |
| 100 | 0,84800 € | 84,80 € |
| 250 | 0,79484 € | 198,71 € |
| 500 | 0,75688 € | 378,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,68471 € | 684,71 € |
| 2.000 | 0,65203 € | 1.304,06 € |
| 3.000 | 0,63365 € | 1.900,95 € |
| 5.000 | 0,61123 € | 3.056,15 € |
| 7.000 | 0,59690 € | 4.178,30 € |
| 10.000 | 0,58209 € | 5.820,90 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,39230 € |










