



1-172167-2 | |
|---|---|
DigiKey Part Number | A122288-ND |
Manufacturer | |
Manufacturer Product Number | 1-172167-2 |
Description | CONN PLUG HSG 4POS 4.14MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Red 0.163" (4.14mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-172167-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Pitch | 0.163" (4.14mm) | |
Number of Rows | 2 | |
Row Spacing | 0.163" (4.14mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Red | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -20°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,61000 € | 6,10 € |
| 25 | 0,57160 € | 14,29 € |
| 50 | 0,54440 € | 27,22 € |
| 100 | 0,51840 € | 51,84 € |
| 250 | 0,48592 € | 121,48 € |
| 500 | 0,46270 € | 231,35 € |
| 1.000 | 0,44060 € | 440,60 € |
| 2.500 | 0,41302 € | 1.032,55 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,85680 € |



























