
1-172165-2 | |
|---|---|
DigiKey Part Number | A111949-ND |
Manufacturer | |
Manufacturer Product Number | 1-172165-2 |
Description | CONN PLUG HSG 2POS 4.14MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Red 0.163" (4.14mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-172165-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Pitch | 0.163" (4.14mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Red | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -20°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 10 | 0,85900 € | 8,59 € |
| 25 | 0,80480 € | 20,12 € |
| 50 | 0,76660 € | 38,33 € |
| 100 | 0,72990 € | 72,99 € |
| 250 | 0,68416 € | 171,04 € |
| 500 | 0,65148 € | 325,74 € |
| 1.000 | 0,62038 € | 620,38 € |
| 3.000 | 0,57412 € | 1.722,36 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,20190 € |






























