1-171196-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-171196-0

DigiKey Part Number
A106239-ND
Manufacturer
Manufacturer Product Number
1-171196-0
Description
CONN PLUG HSG 6POS 5.13MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Plug Natural 0.202" (5.13mm)
Datasheet
 Datasheet
EDA/CAD Models
1-171196-0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.202" (5.13mm)
Number of Rows
3
Row Spacing
0.202" (5.13mm)
Mounting Type
Panel Mount, Snap-In
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Natural
Features
-
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
0°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.821
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,67000 €0,67 €
100,57100 €5,71 €
250,53560 €13,39 €
500,50980 €25,49 €
1000,48540 €48,54 €
2500,45496 €113,74 €
5000,43324 €216,62 €
1.0000,41255 €412,55 €
2.5000,38672 €966,80 €
Manufacturers Standard Package
Unit Price without VAT:0,67000 €
Unit Price with VAT:0,79730 €