



1-1604256-1 | |
|---|---|
DigiKey Part Number | 17-1-1604256-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-1604256-1 |
Description | UMNL BULKHEAD CONN,4 POS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Natural 0.250" (6.35mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.250" (6.35mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount, Bulkhead | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,60000 € | 2,60 € |
| 10 | 2,21200 € | 22,12 € |
| 25 | 2,07280 € | 51,82 € |
| 50 | 1,97380 € | 98,69 € |
| 100 | 1,87960 € | 187,96 € |
| 250 | 1,76184 € | 440,46 € |
| 500 | 1,67776 € | 838,88 € |
| 1.000 | 1,59771 € | 1.597,71 € |
| 2.500 | 1,49776 € | 3.744,40 € |
| Unit Price without VAT: | 2,60000 € |
|---|---|
| Unit Price with VAT: | 3,09400 € |



