
2824/2 WH005 | |
|---|---|
DigiKey Part Number | A2824/2WH-100-ND |
Manufacturer | |
Manufacturer Product Number | 2824/2 WH005 |
Description | CABLE 2CON 22AWG WHT SHLD 100' |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable White 22 AWG Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Shield Type Braid |
Mfr | Length 100.0' (30.5m) |
Packaging Spool | Jacket Color White |
Part Status Active | Voltage 600 V |
Cable Type | Operating Temperature -55°C ~ 200°C |
Number of Conductors 2 | Usage Communication, Control |
Wire Gauge | Jacket (Insulation) Thickness 0.0118" (0.300mm) |
Conductor Strand 19/34 | Conductor Insulation Polytetrafluoroethylene (PTFE) |
Conductor Material Copper, Silver Coated | Shield Material Copper, Silver Coated |
Jacket (Insulation) Material | Shield Coverage 90% |
Jacket (Insulation) Diameter 0.146" (3.71mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.339,90000 € | 1.339,90 € |
| 2 | 1.272,53000 € | 2.545,06 € |
| 3 | 1.234,39000 € | 3.703,17 € |
| 5 | 1.187,60200 € | 5.938,01 € |
| 7 | 1.157,53571 € | 8.102,75 € |
| 10 | 1.126,61100 € | 11.266,11 € |
| Unit Price without VAT: | 1.339,90000 € |
|---|---|
| Unit Price with VAT: | 1.594,48100 € |



