



1-1564536-1 | |
|---|---|
DigiKey Part Number | A145034-ND |
Manufacturer | |
Manufacturer Product Number | 1-1564536-1 |
Description | CONN PLUG HSG 4POS 9.00MM |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Black 0.354" (9.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1564536-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.354" (9.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | IP67/IP69K | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 140°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,57000 € | 4,57 € |
| 10 | 3,88300 € | 38,83 € |
| 25 | 3,64000 € | 91,00 € |
| 50 | 3,46600 € | 173,30 € |
| 150 | 3,20747 € | 481,12 € |
| 300 | 3,05440 € | 916,32 € |
| 600 | 2,90868 € | 1.745,21 € |
| 1.050 | 2,79617 € | 2.935,98 € |
| 2.550 | 2,67030 € | 6.809,27 € |
| Unit Price without VAT: | 4,57000 € |
|---|---|
| Unit Price with VAT: | 5,43830 € |











