
1-1241418-3 | |
|---|---|
DigiKey Part Number | 17-1-1241418-3TR-ND - Tape & Reel (TR) 17-1-1241418-3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-1241418-3 |
Description | AMP MCP 6.3/4.8K, CONTACT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Silver 10-12 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1-1241418-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,79000 € | 1,79 € |
| 10 | 1,51700 € | 15,17 € |
| 25 | 1,42160 € | 35,54 € |
| 50 | 1,35360 € | 67,68 € |
| 100 | 1,28890 € | 128,89 € |
| 250 | 1,20816 € | 302,04 € |
| 500 | 1,15046 € | 575,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,01144 € | 1.517,16 € |
| 3.000 | 0,96319 € | 2.889,57 € |
| 4.500 | 0,93605 € | 4.212,23 € |
| 7.500 | 0,90296 € | 6.772,20 € |
| Unit Price without VAT: | 1,79000 € |
|---|---|
| Unit Price with VAT: | 2,13010 € |












