



1-148057-5 | |
|---|---|
DigiKey Part Number | A29052-ND |
Manufacturer | |
Manufacturer Product Number | 1-148057-5 |
Description | CONN DIN RCPT 96POS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Receptacle, Female Sockets Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1-148057-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 96 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | C | |
Level, Class | 2 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polyester, Glass Filled | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,53000 € | 14,53 € |
| 10 | 12,34300 € | 123,43 € |
| 30 | 11,42233 € | 342,67 € |
| 60 | 10,87717 € | 652,63 € |
| 120 | 10,35825 € | 1.242,99 € |
| 270 | 9,78274 € | 2.641,34 € |
| 510 | 9,46018 € | 4.824,69 € |
| Unit Price without VAT: | 14,53000 € |
|---|---|
| Unit Price with VAT: | 17,29070 € |














