
1-1326032-1 | |
|---|---|
DigiKey Part Number | 17-1-1326032-1TR-ND - Tape & Reel (TR) 17-1-1326032-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-1326032-1 |
Description | 2.8MM RECP,SEAL,14AWG,REV REEL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 14 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 1-1326032-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 31.5µin (0.80µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,30100 € | 3,01 € |
| 25 | 0,28240 € | 7,06 € |
| 50 | 0,26860 € | 13,43 € |
| 100 | 0,25580 € | 25,58 € |
| 250 | 0,23976 € | 59,94 € |
| 500 | 0,22830 € | 114,15 € |
| 1.000 | 0,21739 € | 217,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.250 | 0,19503 € | 438,82 € |
| 4.500 | 0,18572 € | 835,74 € |
| 6.750 | 0,18048 € | 1.218,24 € |
| 11.250 | 0,17409 € | 1.958,51 € |
| 15.750 | 0,17001 € | 2.677,66 € |
| 22.500 | 0,16579 € | 3.730,27 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |





