
1326032-5 | |
|---|---|
DigiKey Part Number | 17-1326032-5TR-ND - Tape & Reel (TR) 17-1326032-5CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1326032-5 |
Description | CONN SOCKET 14AWG CRIMP TIN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 14 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 1326032-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 31.5µin (0.80µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,27300 € | 2,73 € |
| 25 | 0,25600 € | 6,40 € |
| 50 | 0,24360 € | 12,18 € |
| 100 | 0,23200 € | 23,20 € |
| 250 | 0,21740 € | 54,35 € |
| 500 | 0,20702 € | 103,51 € |
| 1.000 | 0,19711 € | 197,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.250 | 0,17684 € | 397,89 € |
| 4.500 | 0,16840 € | 757,80 € |
| 6.750 | 0,16365 € | 1.104,64 € |
| 11.250 | 0,15785 € | 1.775,81 € |
| 15.750 | 0,15415 € | 2.427,86 € |
| 22.500 | 0,15032 € | 3.382,20 € |
| 56.250 | 0,14092 € | 7.926,75 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |







