1-106527-2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 22.907
Unit Price: 0,31000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 3.399
Unit Price: 0,31000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,18341 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1.235
Unit Price: 0,40000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 3.694
Unit Price: 0,47000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 7.124
Unit Price: 0,45000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 593
Unit Price: 0,49000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


CNC Tech
In Stock: 3.266
Unit Price: 0,37000 €
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 12
Unit Price: 0,98000 €
Datasheet
1-106527-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-106527-2

DigiKey Part Number
1-106527-2-ND
Manufacturer
Manufacturer Product Number
1-106527-2
Description
CONN RCPT HSG 12POS 4.20MM
Customer Reference
Detailed Description
12 Rectangular Connectors - Housings Receptacle Natural 0.165" (4.20mm)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.165" (4.20mm)
Number of Rows
2
Row Spacing
0.165" (4.20mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Natural
Features
-
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes