
IPBD-06-D | |
|---|---|
DigiKey Part Number | SAM11400-ND |
Manufacturer | |
Manufacturer Product Number | IPBD-06-D |
Description | CONN RCPT HSG 12POS 4.20MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Housing Connector Receptacle 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | IPBD-06-D Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.165" (4.20mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.165" (4.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0039012120 | Molex | 11.512 | WM3705-ND | 0,41000 € | Parametric Equivalent |
| 0039013125 | Molex | 8.063 | WM22803-ND | 0,53000 € | Parametric Equivalent |
| 0039039122 | Molex | 7.807 | 0039039122-ND | 0,51000 € | Parametric Equivalent |
| 0469921210 | Molex | 6.175 | WM17277-ND | 0,78000 € | Parametric Equivalent |
| 4281-2-12-D | CNC Tech | 47 | 1175-2609-ND | 0,33000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 50 | 0,85420 € | 42,71 € |
| 100 | 0,71110 € | 71,11 € |
| 500 | 0,61426 € | 307,13 € |
| 1.000 | 0,56007 € | 560,07 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |

