



TMS1T3B1M1QE | |
|---|---|
DigiKey Part Number | 450-2102-ND |
Manufacturer | |
Manufacturer Product Number | TMS1T3B1M1QE |
Description | SWITCH TOGGLE SPDT 3A 120V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 3A (AC/DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Standard Round | |
Actuator Length | 7.37mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Panel Cutout Dimensions | Circular - 4.95mm Dia | |
Bushing Thread | 10-48 | |
Ingress Protection | - | |
Features | Process Sealed | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | - | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,77000 € | 3,77 € |
| 10 | 3,25300 € | 32,53 € |
| 25 | 3,06720 € | 76,68 € |
| 50 | 2,93400 € | 146,70 € |
| 100 | 2,80640 € | 280,64 € |
| 300 | 2,61500 € | 784,50 € |
| 500 | 2,53032 € | 1.265,16 € |
| 1.000 | 2,41962 € | 2.419,62 € |
| Unit Price without VAT: | 3,77000 € |
|---|---|
| Unit Price with VAT: | 4,48630 € |







