



200MSP1T2B1M2QE | |
|---|---|
DigiKey Part Number | 200MSP1T2B1M2QE-ND |
Manufacturer | |
Manufacturer Product Number | 200MSP1T2B1M2QE |
Description | SWITCH TOGGLE SPDT 3A 120V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 200MSP1T2B1M2QE Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 5.33mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Panel Cutout Dimensions Circular - 4.95mm Dia |
Mounting Type Panel Mount | Bushing Thread 10-48 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 3A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 120 V | Electrical Life 30,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T101MHCGE | C&K | 1.207 | CKN9900-ND | 11,11000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,66000 € | 2,66 € |
| 10 | 2,30400 € | 23,04 € |
| 25 | 2,17240 € | 54,31 € |
| 50 | 2,07800 € | 103,90 € |
| 189 | 1,90815 € | 360,64 € |
| 378 | 1,82497 € | 689,84 € |
| 567 | 1,77795 € | 1.008,10 € |
| 1.134 | 1,70023 € | 1.928,06 € |
| Unit Price without VAT: | 2,66000 € |
|---|---|
| Unit Price with VAT: | 3,16540 € |



