4-1437558-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4-1437558-3
MTA406N
MTA406N

MTA406N

DigiKey Part Number
450-1808-ND
Manufacturer
Manufacturer Product Number
MTA406N
Description
SWITCH TOGGLE 4PDT 6A 125V
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Toggle Switch 4PDT Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
6A (AC), 4A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
28 V
Actuator Type
Standard Round
Actuator Length
10.49mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Panel Cutout Dimensions
Circular - 6.40mm Dia
Bushing Thread
1/4-40
Ingress Protection
-
Features
Epoxy Sealed Terminals
Operating Temperature
-20°C ~ 80°C
Actuator Material
Brass, Nickel Plated
Electrical Life
80,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
129,31000 €29,31 €
1025,29200 €252,92 €
2523,84320 €596,08 €
5022,80120 €1.140,06 €
10021,80270 €2.180,27 €
25020,54676 €5.136,69 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:29,31000 €
Unit Price with VAT:34,87890 €

Other Suppliers on DigiKey

9In Stock
Ships from WEC